Part Details for MSK0006 by MS Kennedy Corporation
Overview of MSK0006 by MS Kennedy Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for MSK0006
MSK0006 CAD Models
MSK0006 Part Data Attributes:
|
MSK0006
MS Kennedy Corporation
Buy Now
Datasheet
|
Compare Parts:
MSK0006
MS Kennedy Corporation
And Gate Based Peripheral Driver, 1 Driver, BIPolar, MBCY10, HERMETIC SEALED, CAN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MS KENNEDY CORP | |
Part Package Code | BCY | |
Package Description | , CAN10,.23 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 1 | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 28 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Turn-off Time | 8.2 µs | |
Turn-on Time | 1.1 µs |
Alternate Parts for MSK0006
This table gives cross-reference parts and alternative options found for MSK0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSK0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8761701XX | Buffer/Inverter Based Peripheral Driver, 1.5A, HERMETIC SEALED, CAN-10 | Anaren Microwave | MSK0006 vs 5962-8761701XX |
MSK0006 | And Gate Based Peripheral Driver, BIPolar, MBCY10, HERMETIC SEALED, CAN-10 | Anaren Microwave | MSK0006 vs MSK0006 |
5962-8761701XA | Buffer/Inverter Based Peripheral Driver, 1.5A, HERMETIC SEALED, CAN-10 | Anaren Microwave | MSK0006 vs 5962-8761701XA |
5962-8761701XC | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, BIPolar, HERMETIC SEALED, CAN-10 | Micropac Industries Inc | MSK0006 vs 5962-8761701XC |
51992 | Buffer/Inverter Based Peripheral Driver, | Micropac Industries Inc | MSK0006 vs 51992 |
MSK0006H | And Gate Based Peripheral Driver, BIPolar, MBCY10, HERMETIC SEALED, CAN-10 | Anaren Microwave | MSK0006 vs MSK0006H |
5962-8761701XX | Buffer/Inverter Based Peripheral Driver, 1.5A, HERMETIC SEALED, CAN-10 | Micropac Industries Inc | MSK0006 vs 5962-8761701XX |
5962-8761701XC | Buffer/Inverter Based Peripheral Driver, 1.5A, HERMETIC SEALED, CAN-10 | Anaren Microwave | MSK0006 vs 5962-8761701XC |
5962-8761701XA | Buffer/Inverter Based Peripheral Driver, 1 Driver, 1.5A, BIPolar, HERMETIC SEALED, CAN-10 | Micropac Industries Inc | MSK0006 vs 5962-8761701XA |
MSK0006E | And Gate Based Peripheral Driver, 1 Driver, BIPolar, MBCY10, HERMETIC SEALED, CAN-10 | MS Kennedy Corporation | MSK0006 vs MSK0006E |