Part Details for MSC23836-80DS24 by OKI Electric Industry Co Ltd
Overview of MSC23836-80DS24 by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for MSC23836-80DS24
MSC23836-80DS24 CAD Models
MSC23836-80DS24 Part Data Attributes
|
MSC23836-80DS24
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSC23836-80DS24
OKI Electric Industry Co Ltd
Fast Page DRAM Module, 8MX36, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; BYTE ACCESS; TEST MODE; PRESENCE DETECT PINS | |
Alternate Memory Width | 18 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 301989888 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for MSC23836-80DS24
This table gives cross-reference parts and alternative options found for MSC23836-80DS24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC23836-80DS24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMM7368100ASG-7 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | LG Semicon Co Ltd | MSC23836-80DS24 vs GMM7368100ASG-7 |
STI368003-70GO | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Simple Tech Inc | MSC23836-80DS24 vs STI368003-70GO |
HB56D836B-10 | Fast Page DRAM Module, 8MX36, 100ns, CMOS, SIMM-72 | Hitachi Ltd | MSC23836-80DS24 vs HB56D836B-10 |
KMM5368103BK-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC23836-80DS24 vs KMM5368103BK-6 |
HYM536A800AM-70 | Fast Page DRAM Module, 8MX36, CMOS, SIMM-72 | SK Hynix Inc | MSC23836-80DS24 vs HYM536A800AM-70 |
HYM536A814BM-50 | EDO DRAM Module, 8MX36, 50ns, CMOS, SIMM-72 | SK Hynix Inc | MSC23836-80DS24 vs HYM536A814BM-50 |
KMM5368103CKG-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Samsung Semiconductor | MSC23836-80DS24 vs KMM5368103CKG-6 |
HB56D836SBR-6 | Fast Page DRAM Module, 8MX36, 60ns, CMOS, SIMM-72 | Hitachi Ltd | MSC23836-80DS24 vs HB56D836SBR-6 |
HYM536A814CMG-60 | EDO DRAM Module, 8MX36, 60ns, CMOS, PSMA72, SIMM-72 | SK Hynix Inc | MSC23836-80DS24 vs HYM536A814CMG-60 |
CL001E08360E0EJ-70 | Fast Page DRAM Module, 8MX36, 70ns, CMOS, SIMM-72 | Celestica Inc | MSC23836-80DS24 vs CL001E08360E0EJ-70 |