Microcontrollers and Processors
MSC1202Y2RHHTG4
Texas Instruments
Description: 8051 CPU with 4kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125

Overview of MSC1202Y2RHHTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for MSC1202Y2RHHTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSC1202Y2RHHTG4 by Texas Instruments

MSC1202Y2RHHTG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC36,.25SQ,20
Pin Count
36
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 2.7V SUPPLY
Address Bus Width
Bit Size
8
Boundary Scan
YES
CPU Family
8051
Clock Frequency-Max
33 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N36
JESD-609 Code
e4
Length
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
2
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
16
Number of Serial I/Os
1
Number of Terminals
36
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC36,.25SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
33 MHz
Supply Current-Max
110 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MSC1202Y2RHHTG4
    Texas Instruments
    8051 CPU with 4kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125
    VS

Alternate Parts for MSC1202Y2RHHTG4

This table gives cross-reference parts and alternative options found for MSC1202Y2RHHTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1202Y2RHHTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSC1201Y2RHHR 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQCC36, GREEN, PLASTIC, QFN-36 Texas Instruments MSC1202Y2RHHTG4 vs MSC1201Y2RHHR
MSC1202Y2RHHR IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC36, GREEN, PLASTIC, QFN-36, Microcontroller Texas Instruments MSC1202Y2RHHTG4 vs MSC1202Y2RHHR
MSC1201Y2RHHT 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQCC36, GREEN, PLASTIC, QFN-36 Texas Instruments MSC1202Y2RHHTG4 vs MSC1201Y2RHHT
MSC1201Y3RHHT 8051 CPU with 8kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 Texas Instruments MSC1202Y2RHHTG4 vs MSC1201Y3RHHT
MSC1202Y2RHHT 8051 CPU with 4kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 Texas Instruments MSC1202Y2RHHTG4 vs MSC1202Y2RHHT
Part Number Description Manufacturer Compare
MSC1200Y2PFBRG4 8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125 Texas Instruments MSC1202Y2RHHTG4 vs MSC1200Y2PFBRG4
MSC1201Y2RHHR 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQCC36, GREEN, PLASTIC, QFN-36 Texas Instruments MSC1202Y2RHHTG4 vs MSC1201Y2RHHR
MSC1202Y2RHHR IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC36, GREEN, PLASTIC, QFN-36, Microcontroller Texas Instruments MSC1202Y2RHHTG4 vs MSC1202Y2RHHR
MSC1200Y2PFBTG4 8051 CPU with 4kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125 Texas Instruments MSC1202Y2RHHTG4 vs MSC1200Y2PFBTG4
MSC1200Y3PFBR 8051 CPU with 8kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 48-TQFP -40 to 125 Texas Instruments MSC1202Y2RHHTG4 vs MSC1200Y3PFBR
MSC1201Y3RHHT 8051 CPU with 8kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 Texas Instruments MSC1202Y2RHHTG4 vs MSC1201Y3RHHT
MSC1202Y2RHHT 8051 CPU with 4kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 Texas Instruments MSC1202Y2RHHTG4 vs MSC1202Y2RHHT

Related Parts for MSC1202Y2RHHTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSC1202Y2RHHTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSC1202Y2RHHTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MSC1202Y2RHHTG4 would you like to use for your alert(s)?
  • Please alert me when MSC1202Y2RHHTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSC1202Y2RHHTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSC1202Y2RHHTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSC1202Y2RHHTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSC1202Y2RHHTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSC1202Y2RHHTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: