Part Details for MSC1201Y2RHHR by Texas Instruments
Overview of MSC1201Y2RHHR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MSC1201Y2RHHR
MSC1201Y2RHHR CAD Models
MSC1201Y2RHHR Part Data Attributes
|
MSC1201Y2RHHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MSC1201Y2RHHR
Texas Instruments
8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQCC36, GREEN, PLASTIC, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC36,.25SQ,20 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 33 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N36 | |
Length | 6 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 36 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 33 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MSC1201Y2RHHR
This table gives cross-reference parts and alternative options found for MSC1201Y2RHHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC1201Y2RHHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1202Y2RHHR | IC 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC36, GREEN, PLASTIC, QFN-36, Microcontroller | Texas Instruments | MSC1201Y2RHHR vs MSC1202Y2RHHR |
MSC1201Y2RHHT | 8-BIT, FLASH, 33MHz, MICROCONTROLLER, PQCC36, GREEN, PLASTIC, QFN-36 | Texas Instruments | MSC1201Y2RHHR vs MSC1201Y2RHHT |
MSC1201Y3RHHT | 8051 CPU with 8kB Memory, 24-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 | Texas Instruments | MSC1201Y2RHHR vs MSC1201Y3RHHT |
MSC1202Y2RHHT | 8051 CPU with 4kB Memory, 16-Bit ADC, Current DAC, and On-Chip Oscillator 36-VQFN -40 to 125 | Texas Instruments | MSC1201Y2RHHR vs MSC1202Y2RHHT |