There are no models available for this part yet.
Overview of MSB64DA-1 by Micro Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MSB64DA-1 by Micro Electronics Corporation
Part Data Attributes for MSB64DA-1 by Micro Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MICRO ELECTRONICS LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ULTRA HIGH BRIGHTNESS RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.04 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
RECTANGULAR
|
Size
|
5 mm
|
Alternate Parts for MSB64DA-1
This table gives cross-reference parts and alternative options found for MSB64DA-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB64DA-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-R1118 | Single Color LED, Red, 5.3mm | IBS Electronics Inc | MSB64DA-1 vs BL-R1118 |
MS51TA-2 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | MSB64DA-1 vs MS51TA-2 |
VL1CKGP600 | Single Color LED, Red, 5.5mm, | APEM Inc | MSB64DA-1 vs VL1CKGP600 |
BL-S1139 | Single Color LED, Red, 2mm | American Bright Optoelectronics | MSB64DA-1 vs BL-S1139 |
MS51TA-4 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | MSB64DA-1 vs MS51TA-4 |
MS51TA-5 | Single Color LED, Ultra High Brightness Red, T-1 3/4, 5mm, | Micro Electronics Corporation | MSB64DA-1 vs MS51TA-5 |
BL-B1137N | Single Color LED, Red, 4.8mm | IBS Electronics Inc | MSB64DA-1 vs BL-B1137N |
BL-B1134A | Single Color LED, Red, T-1 3/4, 5mm | IBS Electronics Inc | MSB64DA-1 vs BL-B1134A |
LN122WF | Single Color LED, Red | Panasonic Electronic Components | MSB64DA-1 vs LN122WF |
BL-R1110 | Single Color LED, Red, 5mm | IBS Electronics Inc | MSB64DA-1 vs BL-R1110 |