There are no models available for this part yet.
Overview of MSASU105SB7472KFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASU105SB7472KFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASU105SB7472KFNA01CT-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9630 In Stock |
|
$0.0022 / $0.1000 | Buy Now | |
DISTI #
MSASU105SB7472KFNA
|
Avnet Americas | CAP, MLCC, 0402, 50V, X7R, 4700PF 10%, T&R - Tape and Reel (Alt: MSASU105SB7472KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0025 / $0.0030 | Buy Now | |
DISTI #
963-MSASU105SB7472KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.0047 uF X7R 0402 10% RoHS: Compliant | 186860 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | CAP,MLCC,0402,50V,X7R,4700pF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 10000Reel |
|
$0.0021 / $0.0024 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0025 / $0.0038 | Buy Now | ||
DISTI #
67618426
|
Verical | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Date Code: 2235 | Americas - 80000 |
|
$0.0012 / $0.0017 | Buy Now | |
DISTI #
76893719
|
Verical | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 7813 Package Multiple: 1 | Americas - 10000 |
|
$0.0036 / $0.0040 | Buy Now | |
DISTI #
MSASU105SB7472KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.0047 uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0022 / $0.0036 | Buy Now | |
DISTI #
MSASU105SB7472KFNA01
|
Avnet Abacus | CAP, MLCC, 0402, 50V, X7R, 4700PF 10%, T&R (Alt: MSASU105SB7472KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758101166629
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 80000 |
|
$0.0020 | Buy Now |
CAD Models for MSASU105SB7472KFNA01 by TAIYO YUDEN
Part Data Attributes for MSASU105SB7472KFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
6 Weeks
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MSASU105SB7472KFNA01
This table gives cross-reference parts and alternative options found for MSASU105SB7472KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASU105SB7472KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R472K500NJB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Eyang Technology Development Co Ltd | MSASU105SB7472KFNA01 vs C0402X7R472K500NJB |
0402B472K500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MSASU105SB7472KFNA01 vs 0402B472K500SB |
CS0402KRX7R9BB472 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | MSASU105SB7472KFNA01 vs CS0402KRX7R9BB472 |
CALC0402B500A472K-T10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | MSASU105SB7472KFNA01 vs CALC0402B500A472K-T10 |
GCM155R71H472KA37D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASU105SB7472KFNA01 vs GCM155R71H472KA37D |
GRP155R71H472KD01C | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Murata Manufacturing Co Ltd | MSASU105SB7472KFNA01 vs GRP155R71H472KD01C |
C1005X7R1H472K050BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MSASU105SB7472KFNA01 vs C1005X7R1H472K050BA |
AC0402KRX7R9BB472 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MSASU105SB7472KFNA01 vs AC0402KRX7R9BB472 |
C0402T472K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | MSASU105SB7472KFNA01 vs C0402T472K5RBC |
SCM05B472KBNI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Surge Components Inc | MSASU105SB7472KFNA01 vs SCM05B472KBNI |