Part Details for C1005X7R1H472K050BA by TDK Corporation
Overview of C1005X7R1H472K050BA by TDK Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1005X7R1H472K050BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X3232
|
Newark | Ceramic Capacitor, 4700Pf, 50V, X7R, 0402, Capacitance:4700Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series, Product Length:1.02Mm Rohs Compliant: Yes |Tdk C1005X7R1H472K050BA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1113 |
|
$0.0160 / $0.2050 | Buy Now |
DISTI #
445-1258-1-ND
|
DigiKey | CAP CER 4700PF 50V X7R 0402 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3155 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
810-C1005X7R1H472K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 4.7nF 10% X7R 0.5mm RoHS: Compliant | 43420 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_06889037
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks Date Code: 2318 | Europe - 10000 |
|
$0.0045 | Buy Now |
DISTI #
V72:2272_06578559
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2226 Container: Cut Strips | Americas - 286 |
|
$0.0073 | Buy Now |
|
Future Electronics | C Series 0402 4.7 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0061 | Buy Now |
DISTI #
84859006
|
Verical | Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2318 | Americas - 10000 |
|
$0.0046 | Buy Now |
|
Bristol Electronics | 460 |
|
RFQ | ||
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0047UF, SURFACE MOUNT, 0402 | 12864 |
|
$0.0480 / $0.2400 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 10% +TOL, 10% -TOL, X7R, 15% TC, 0.0047UF, SURFACE MOUNT, 0402 | 948 |
|
$0.0190 / $0.0304 | Buy Now |
Part Details for C1005X7R1H472K050BA
C1005X7R1H472K050BA CAD Models
C1005X7R1H472K050BA Part Data Attributes
|
C1005X7R1H472K050BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X7R1H472K050BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C1005X7R1H472K050BA
This table gives cross-reference parts and alternative options found for C1005X7R1H472K050BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X7R1H472K050BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECJ0EB1H472K | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0047uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | C1005X7R1H472K050BA vs ECJ0EB1H472K |
C0402T472K5RBCTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | C1005X7R1H472K050BA vs C0402T472K5RBCTU |
0402B472K500N | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Hitano Enterprise Corp | C1005X7R1H472K050BA vs 0402B472K500N |
CG0402X7R472KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Quantic UTC | C1005X7R1H472K050BA vs CG0402X7R472KWT |
GCH155R71H472KE01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X7R1H472K050BA vs GCH155R71H472KE01D |
CS1005X7R472K500NBA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Samwha Electronics | C1005X7R1H472K050BA vs CS1005X7R472K500NBA |
CL05B472KB5VPNE | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C1005X7R1H472K050BA vs CL05B472KB5VPNE |
CL05B472KB5GNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Samsung Electro-Mechanics | C1005X7R1H472K050BA vs CL05B472KB5GNNP |
CL05B472KB5GNND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0402, | Samsung Electro-Mechanics | C1005X7R1H472K050BA vs CL05B472KB5GNND |
GCH155R71H472KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C1005X7R1H472K050BA vs GCH155R71H472KE01J |