There are no models available for this part yet.
Overview of MSAST021SCG3R8BWNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSAST021SCG3R8BWNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSAST021SCG3R8BWNA01TR-ND
|
DigiKey | CAP CER 3.8PF 25V C0G/NP0 008004 Min Qty: 50000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0921 | Buy Now | |
DISTI #
MSAST021SCG3R8BWNA
|
Avnet Americas | CAP ,MLCC ,008004,25V ,C0G,3.8 0.1PF ,T&R - Tape and Reel (Alt: MSAST021SCG3R8BWNA) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0997 / $0.1248 | Buy Now | |
DISTI #
963-MSAST021SCG3R8BW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3.8pF C0G 00804 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0920 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 7 Weeks | 0 |
|
$0.0935 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0946 / $0.2591 | Buy Now |
CAD Models for MSAST021SCG3R8BWNA01 by TAIYO YUDEN
Part Data Attributes for MSAST021SCG3R8BWNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000038 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.125 mm
|
Length
|
0.25 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2.6316%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
2.6316%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
008004
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.125 mm
|
Alternate Parts for MSAST021SCG3R8BWNA01
This table gives cross-reference parts and alternative options found for MSAST021SCG3R8BWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST021SCG3R8BWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK021CG3R8BK-W | Capacitor, Ceramic, Chip, General Purpose, 3.8pF, 25V, ±0.1pF, C0G/NP0, 008004 (0201 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/1mm pitch | TAIYO YUDEN | MSAST021SCG3R8BWNA01 vs TMK021CG3R8BK-W |
GRM0115C1E3R8BE01L | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 008004, CHIP | Murata Manufacturing Co Ltd | MSAST021SCG3R8BWNA01 vs GRM0115C1E3R8BE01L |
TVS021CG3R8BK-W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 008004, CHIP | TAIYO YUDEN | MSAST021SCG3R8BWNA01 vs TVS021CG3R8BK-W |