Part Details for GRM0115C1E3R8BE01L by Murata Manufacturing Co Ltd
Overview of GRM0115C1E3R8BE01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM0115C1E3R8BE01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM0115C1E3R8BE01LTR-ND
|
DigiKey | CAP CER 3.8PF 25V C0G 08004 Min Qty: 50000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0971 | Buy Now |
DISTI #
GRM0115C1E3R8BE01L
|
Avnet Americas | Multi-Layer Ceramic Capacitor 3.8pF 25VDC C0G 0.1pF 008004 Emboss T/R - Tape and Reel (Alt: GRM0115C1E3R8BE01L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0899 | Buy Now |
DISTI #
81-GRM0115C1E3R8BE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.8 pF 25 VDC 0.1 pF 008004 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0907 | Buy Now |
DISTI #
GRM0115C1E3R8BE01L
|
TME | Capacitor: ceramic, MLCC, 3.8pF, 25V, C0G (NP0), ±0.1pF, SMD, 008004 Min Qty: 50000 | 0 |
|
$0.0510 | RFQ |
Part Details for GRM0115C1E3R8BE01L
GRM0115C1E3R8BE01L CAD Models
GRM0115C1E3R8BE01L Part Data Attributes
|
GRM0115C1E3R8BE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0115C1E3R8BE01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 008004, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 008004 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0000038 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.125 mm | |
JESD-609 Code | e3 | |
Length | 0.25 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.63% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2.63% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 008004 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.125 mm |
Alternate Parts for GRM0115C1E3R8BE01L
This table gives cross-reference parts and alternative options found for GRM0115C1E3R8BE01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0115C1E3R8BE01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSART021SCG3R8BWRA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.63% +Tol, 2.63% -Tol, C0G, 30ppm/Cel TC, 0.0000038uF, Surface Mount, 008004, CHIP | TAIYO YUDEN | GRM0115C1E3R8BE01L vs MSART021SCG3R8BWRA01 |