Part Details for MSASS32NSB5473KTNA01 by TAIYO YUDEN
Overview of MSASS32NSB5473KTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASS32NSB5473KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASS32NSB5473KTNA01TR-ND
|
DigiKey | CAP CER 0.047UF 630V X5R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1437 | Buy Now |
DISTI #
MSASS32NSB5473KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,630V,X7R,0.047UF 10%,T&R - Tape and Reel (Alt: MSASS32NSB5473KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1405 / $0.1582 | Buy Now |
DISTI #
963-MSASS32NSB5473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.047uF X5R 1210 10% RoHS: Compliant | 0 |
|
$0.1280 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1186 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1055 / $0.1537 | Buy Now |
DISTI #
82704227
|
Verical | Cap Ceramic 0.047uF 630V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 | Americas - 2000 |
|
$0.1350 / $0.1938 | Buy Now |
DISTI #
MSASS32NSB5473KTNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1210,630V,X7R,0.047UF 10%,T&R (Alt: MSASS32NSB5473KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100706712
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 2000 |
|
$0.1080 / $0.3190 | Buy Now |
Part Details for MSASS32NSB5473KTNA01
MSASS32NSB5473KTNA01 CAD Models
MSASS32NSB5473KTNA01 Part Data Attributes
|
MSASS32NSB5473KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASS32NSB5473KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASS32NSB5473KTNA01
This table gives cross-reference parts and alternative options found for MSASS32NSB5473KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASS32NSB5473KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASS32NSB5473KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASS32NSB5473KTNA01 vs MLASS32NSB5473KTNA01 |