Part Details for MLASS32NSB5473KTNA01 by TAIYO YUDEN
Overview of MLASS32NSB5473KTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MLASS32NSB5473KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MLASS32NSB5473KTNA01TR-ND
|
DigiKey | CAP CER 0.047UF 630V X5R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1437 | Buy Now |
DISTI #
MLASS32NSB5473KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1210,630V,X7R,0.047UF 10%,T&R - Tape and Reel (Alt: MLASS32NSB5473KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1405 / $0.1582 | Buy Now |
DISTI #
963-MLASS32NSB5473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.047uF X5R 1210 10% Medical RoHS: Compliant | 0 |
|
$0.1280 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.1186 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1055 / $0.1537 | Buy Now |
Part Details for MLASS32NSB5473KTNA01
MLASS32NSB5473KTNA01 CAD Models
MLASS32NSB5473KTNA01 Part Data Attributes
|
MLASS32NSB5473KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MLASS32NSB5473KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |