Part Details for MS3112E1412PW by ITT Interconnect Solutions
Overview of MS3112E1412PW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3112E1412PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3112E14-12PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: MS3112E14-12PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT MS3112E14-12PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: KPT MS3112E14-12PW) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3112E14-12PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: MS3112E14-12PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT MS3112E14-12PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 12 POS Solder ST Box Mount 12 Terminal 1 Port - Bulk (Alt: KPT MS3112E14-12PW) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for MS3112E1412PW
MS3112E1412PW CAD Models
MS3112E1412PW Part Data Attributes:
|
MS3112E1412PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3112E1412PW
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MS3112E1412PW
This table gives cross-reference parts and alternative options found for MS3112E1412PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E1412PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112P14-12PW | MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | MS3112E1412PW vs MS3112P14-12PW |
MS3112E14-12PW | 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | MS3112E1412PW vs MS3112E14-12PW |