MS3112E14-12PW by:

MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,

Part Details for MS3112E14-12PW by Defense Logistics Agency

Overview of MS3112E14-12PW by Defense Logistics Agency

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS3112E14-12PW

MS3112E14-12PW CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS3112E14-12PW Part Data Attributes:

MS3112E14-12PW Defense Logistics Agency
Buy Now
Compare Parts:
MS3112E14-12PW Defense Logistics Agency MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
Part Life Cycle Code Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown
Additional Feature STANDARD: MIL-C 26482
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 8,4
Contact Sizes 20,16
Contact Type Solder Pot
Coupling Type BAYONET
Degrees of Rotation 43
Other Description Receptacle, Box Mount
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO
MIL Conformance YES
Mixed Contacts YES
Mounting Type CABLE AND PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Polarization W
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 14
Termination Type SOLDER
Total Number of Contacts 12
Unique Insert Number 14-12

Alternate Parts for MS3112E14-12PW

This table gives cross-reference parts and alternative options found for MS3112E14-12PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3112E14-12PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MS3112E14-12PW 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, SOURIAU-SUNBANK MS3112E14-12PW vs MS3112E14-12PW
MS3112P14-12PW MIL Series Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT Amphenol Corporation MS3112E14-12PW vs MS3112P14-12PW

MS3112E14-12PW Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3112E14-12PW by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3112E14-12PW by Defense Logistics Agency

  • Please alert me when MS3112E14-12PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MS3112E14-12PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3112E14-12PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MS3112E14-12PW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3112E14-12PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3112E14-12PW by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: