Part Details for MS27510C14C by Glenair Inc
Overview of MS27510C14C by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27510C14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5500
|
Newark | Connector |Glenair MS27510C14C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5600 / $189.8300 | Buy Now |
DISTI #
3937-MS27510C14C-ND
|
DigiKey | CONNECTOR DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$199.8620 / $332.8000 | Buy Now |
DISTI #
MS27510C14C
|
Avnet Americas | Connector Accessories Plug Protective Cover Anodize Finish Shell Size 14 - Bulk (Alt: MS27510C14C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-MS27510C14C
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR 14SH SZ CHAIN RoHS: Compliant | 0 |
|
$46.5100 / $112.6000 | Order Now |
DISTI #
77982899
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$33.8846 / $108.2564 | Buy Now |
DISTI #
71049385
|
Verical | Connector Accessories Plug Protective Cover Straight Aluminum Black Anodize RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$108.2564 / $180.2692 | Buy Now |
DISTI #
MS27510C14C
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROT PLG CVR 14SH SZ CHAIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.3600 / $216.4800 | Buy Now |
DISTI #
GLEMS27510C14C
|
Interstate Connecting Components | MIL-DTL-38999 Series II connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 II harsh environment thin walled restricted length connectors fea | 0 |
|
$111.2136 / $189.8235 | Buy Now |
|
JRH Electronics | CONNECTOR DUST CAP | 0 |
|
$199.8610 / $332.8000 | Buy Now |
Part Details for MS27510C14C
MS27510C14C CAD Models
MS27510C14C Part Data Attributes
|
MS27510C14C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS27510C14C
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |
Alternate Parts for MS27510C14C
This table gives cross-reference parts and alternative options found for MS27510C14C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27510C14C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27510T14C | Connector Accessory | Glenair Inc | MS27510C14C vs MS27510T14C |
MS27510C14C | Connector Accessory, | Spacecraft Components Corp | MS27510C14C vs MS27510C14C |
MS27510B14C | Connector Accessory, | Glenair Inc | MS27510C14C vs MS27510B14C |
MS27510T14C | Connector Accessory, | Spacecraft Components Corp | MS27510C14C vs MS27510T14C |
MS27510F14C | Connector Accessory | Amphenol Corporation | MS27510C14C vs MS27510F14C |
MS27510Z14C | Connector Accessory, | Spacecraft Components Corp | MS27510C14C vs MS27510Z14C |
MS27510Z14C | Connector Accessory | Glenair Inc | MS27510C14C vs MS27510Z14C |
MS27510B14C | Connector Accessory | Amphenol Corporation | MS27510C14C vs MS27510B14C |
MS27510C14C | Connector Accessory | Amphenol Corporation | MS27510C14C vs MS27510C14C |