Part Details for MS27510C14C by Spacecraft Components Corp
Overview of MS27510C14C by Spacecraft Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27510C14C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y2668
|
Newark | Dust Cap W/ Chain, Plug, Size 14, Accessory Type:Dust Cap With Chain, For Use With:Mil-Dtl-38999 Series Ii Circular Plug Connectors, Connector Body Material:Aluminum Alloy Body, Product Range:- Rohs Compliant: Yes |Spacecraft Components MS27510C14C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MS27510C14C
MS27510C14C CAD Models
MS27510C14C Part Data Attributes
|
MS27510C14C
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
MS27510C14C
Spacecraft Components Corp
Connector Accessory,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPACECRAFT COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 14 |
Alternate Parts for MS27510C14C
This table gives cross-reference parts and alternative options found for MS27510C14C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27510C14C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27510T14C | Connector Accessory | Glenair Inc | MS27510C14C vs MS27510T14C |
MS27510B14C | Connector Accessory, | Glenair Inc | MS27510C14C vs MS27510B14C |
MS27510T14C | Connector Accessory, | Spacecraft Components Corp | MS27510C14C vs MS27510T14C |
MS27510F14C | Connector Accessory | Amphenol Corporation | MS27510C14C vs MS27510F14C |
MS27510Z14C | Connector Accessory, | Spacecraft Components Corp | MS27510C14C vs MS27510Z14C |
MS27510Z14C | Connector Accessory | Glenair Inc | MS27510C14C vs MS27510Z14C |
MS27510B14C | Connector Accessory | Amphenol Corporation | MS27510C14C vs MS27510B14C |
MS27510C14C | Connector Accessory | Amphenol Corporation | MS27510C14C vs MS27510C14C |