There are no models available for this part yet.
Overview of MS27502T11N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27502T11N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS27502T11N
|
Avnet Americas | PROTECTIVE COVERS PROTECTIVE COVERS - Bulk (Alt: MS27502T11N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for MS27502T11N by Glenair Inc
Part Data Attributes for MS27502T11N by Glenair Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
COVER ITEM
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11
|
Alternate Parts for MS27502T11N
This table gives cross-reference parts and alternative options found for MS27502T11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502T11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502C11N | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502T11N vs MS27502C11N |
MS27502Z11N | Connector Accessory | Glenair Inc | MS27502T11N vs MS27502Z11N |
MS27502B11N | Connector Accessory, | Spacecraft Components Corp | MS27502T11N vs MS27502B11N |
MS27502R11N | Connector Accessory, | Spacecraft Components Corp | MS27502T11N vs MS27502R11N |
MS27502F11N | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502T11N vs MS27502F11N |
MS27502F11N | Connector Accessory, Protective Cover | Glenair Inc | MS27502T11N vs MS27502F11N |