There are no models available for this part yet.
Overview of MS27502F11N by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for MS27502F11N by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AH5311
|
Newark | Connector |Glenair MS27502F11N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$67.2300 / $257.4800 | Buy Now | |
DISTI #
3937-MS27502F11N-ND
|
DigiKey | CONNECTOR DUST CAP Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
MS27502F11N
|
Avnet Americas | Connector Accessories Receptacle Protective Covers Electroless Nickel - Bulk (Alt: MS27502F11N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 Factory Stock |
|
RFQ | ||
DISTI #
631-MS27502F11N
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 23 RoHS: Compliant | 0 |
|
$74.8500 / $184.9700 | Order Now | |
DISTI #
77978444
|
Verical | Connector Accessories Receptacle Protective Cover Straight RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$45.9744 / $101.5000 | Buy Now | |
DISTI #
71048383
|
Verical | Connector Accessories Receptacle Protective Cover Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$101.5000 / $244.5128 | Buy Now | |
DISTI #
MS27502F11N
|
TTI | Circular MIL Spec Tools, Hardware & Accessories PROTECTIVE RECPT CVR SHELL SIZE 23 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$74.8500 / $257.4700 | Buy Now | |
DISTI #
GLEMS27502F11N
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
$150.8444 / $257.4720 | Buy Now | |
Powell Electronics | PROTECTIVE COVERS - PROTECTIVE COVERS Min Qty: 1 | 53 |
|
$176.2000 / $293.4200 | Buy Now | ||
DISTI #
MS27502F11N
|
Avnet Abacus | Connector Accessories Receptacle Protective Covers Electroless Nickel (Alt: MS27502F11N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MS27502F11N by Glenair Inc
Part Data Attributes for MS27502F11N by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Military Connector Accessory Name
|
COVER ITEM
|
Shell Sizes
|
11
|
Alternate Parts for MS27502F11N
This table gives cross-reference parts and alternative options found for MS27502F11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27502F11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27502F11N | Connector Accessory, | Spacecraft Components Corp | MS27502F11N vs MS27502F11N |
MS27502T11N | Connector Accessory, | Spacecraft Components Corp | MS27502F11N vs MS27502T11N |
MS27502B11N | Connector Accessory, Protective Cover | Glenair Inc | MS27502F11N vs MS27502B11N |
MS27502F11N | Connector Accessory, Cover Item, Aluminum Alloy, | SOURIAU-SUNBANK | MS27502F11N vs MS27502F11N |
MS27502R11N | Connector Accessory, | Spacecraft Components Corp | MS27502F11N vs MS27502R11N |
MS27502B11N | Connector Accessory, | Spacecraft Components Corp | MS27502F11N vs MS27502B11N |
MS27502A11N | Connector Accessory, Cover Item, | SOURIAU-SUNBANK | MS27502F11N vs MS27502A11N |
MS27502Z11N | Connector Accessory, | Spacecraft Components Corp | MS27502F11N vs MS27502Z11N |
MS27502Z11N | Connector Accessory | Glenair Inc | MS27502F11N vs MS27502Z11N |
MS27502A11N | Connector Accessory, Protective Cover | Glenair Inc | MS27502F11N vs MS27502A11N |