Part Details for MS27468T17B6PB by Amphenol Corporation
Overview of MS27468T17B6PB by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T17B6PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27468T17B6PB
|
Avnet Americas | Conn Subminiature Cylindrical PIN 6 POS Crimp ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: MS27468T17B6PB) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$280.6791 | Buy Now |
DISTI #
654-MS27468T17B6PB
|
Mouser Electronics | Circular MIL Spec Connector 6P Sz 17 Jam Nut Recpt Pin RoHS: Not Compliant | 0 |
|
$301.6700 / $335.1600 | Order Now |
DISTI #
MS27468T17B6PB
|
TTI | Circular MIL Spec Connector 6P Sz 17 Jam Nut Recpt Pin Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$68.6000 / $81.4100 | Buy Now |
DISTI #
MS27468T17B6PB
|
TME | Connector: military, socket, male, PIN: 6, size 17, aluminium alloy Min Qty: 1 | 0 |
|
$63.1600 / $74.8200 | RFQ |
Part Details for MS27468T17B6PB
MS27468T17B6PB CAD Models
MS27468T17B6PB Part Data Attributes
|
MS27468T17B6PB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T17B6PB
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS27468T17B6PB
This table gives cross-reference parts and alternative options found for MS27468T17B6PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T17B6PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468E-17F-6PB | MIL Series Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T17B6PB vs MS27468E-17F-6PB |
MS27468E17F06HB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | MS27468T17B6PB vs MS27468E17F06HB |
MS27468T17A6PB | MIL SERIES CIRCULAR CONNECTOR, | Amphenol Corporation | MS27468T17B6PB vs MS27468T17A6PB |
74010E-17E-6PB | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T17B6PB vs 74010E-17E-6PB |
MB914E17A06PB | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T17B6PB vs MB914E17A06PB |
MB914Y17B06PB | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T17B6PB vs MB914Y17B06PB |
74010G-17N-6HB | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T17B6PB vs 74010G-17N-6HB |
AE168T17F6PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T17B6PB vs AE168T17F6PB |
AE168T17B6PB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Aero-Electric Connector Inc | MS27468T17B6PB vs AE168T17B6PB |
74010E-17E-6HB | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T17B6PB vs 74010E-17E-6HB |