MS27468T17B6PB vs MS27468Y17D06PB feature comparison

MS27468T17B6PB Amphenol Corporation

Buy Now Datasheet

MS27468Y17D06PB TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365 COMPATIBLE CONTACT: M39029/58-365
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 6 6
Contact Sizes 12 12
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish OLIVE DRAB CADMIUM TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Base Number Matches 2 1

Compare MS27468T17B6PB with alternatives

Compare MS27468Y17D06PB with alternatives