MS27468E25A46SD
Description: MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Overview of MS27468E25A46SD by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS27468E25A46SD by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27468E25A46SD by Aero-Electric Connector Inc

MS27468E25A46SD
Aero-Electric Connector Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-351, M39029/56-352
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
40,4,2
Contact Sizes
20,16,8
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
25
Termination Type
CRIMP
Total Number of Contacts
46
Want to compare parts?
  1. MS27468E25A46SD
    Aero-Electric Connector Inc
    MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for MS27468E25A46SD

This table gives cross-reference parts and alternative options found for MS27468E25A46SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468E25A46SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27468G-25F-46SD MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25A46SD vs MS27468G-25F-46SD
74010G-25F-46JD MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25A46SD vs 74010G-25F-46JD
MB914T25B46SD 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E25A46SD vs MB914T25B46SD
MS27468T-25F-46JD MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25A46SD vs MS27468T-25F-46JD
MS27468T25F46SD CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E25A46SD vs MS27468T25F46SD
MS27468Y25B46SD CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E25A46SD vs MS27468Y25B46SD
MS27468E25F46JD MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E25A46SD vs MS27468E25F46JD
MS27468T25E46JD MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity MS27468E25A46SD vs MS27468T25E46JD
MB914E25E46SD 46 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E25A46SD vs MB914E25E46SD
MS27468T25F46SD 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E25A46SD vs MS27468T25F46SD
Part Number Description Manufacturer Compare
MS27468G-25C-46JD MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25A46SD vs MS27468G-25C-46JD
74010G-25E-46JD MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25A46SD vs 74010G-25E-46JD
MB914Y25F46SD 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E25A46SD vs MB914Y25F46SD
MS27468T25B46SD MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle Amphenol Corporation MS27468E25A46SD vs MS27468T25B46SD
MB914Y25A46SD CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E25A46SD vs MB914Y25A46SD
MB914T25B46SD 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27468E25A46SD vs MB914T25B46SD
74010E-25B-46SD MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25A46SD vs 74010E-25B-46SD
74010G-25N-46JD MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25A46SD vs 74010G-25N-46JD
74010T-25N-46JD MIL Series Connector, 46 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc MS27468E25A46SD vs 74010T-25N-46JD
MS27468Y25N46SD CONNECTOR, 46 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27468E25A46SD vs MS27468Y25N46SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27468E25A46SD by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27468E25A46SD by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of MS27468E25A46SD would you like to use for your alert(s)?
  • Please alert me when MS27468E25A46SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27468E25A46SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27468E25A46SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27468E25A46SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27468E25A46SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27468E25A46SD by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: