Part Details for MS27468T25B46SD by Amphenol Corporation
Overview of MS27468T25B46SD by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27468T25B46SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27468T25B46SD
|
Mouser Electronics | Circular MIL Spec Connector 46P Sz 25 Jam Nut Recpt Socket | 0 |
|
$174.6900 / $184.9500 | Order Now |
Part Details for MS27468T25B46SD
MS27468T25B46SD CAD Models
MS27468T25B46SD Part Data Attributes
|
MS27468T25B46SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27468T25B46SD
Amphenol Corporation
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351; M39029/56-366 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 40,4,2 | |
Contact Sizes | 20,16,8 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 |
Alternate Parts for MS27468T25B46SD
This table gives cross-reference parts and alternative options found for MS27468T25B46SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27468T25B46SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27468G-25F-46SD | MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T25B46SD vs MS27468G-25F-46SD |
74010G-25F-46JD | MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T25B46SD vs 74010G-25F-46JD |
MB914T25B46SD | 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T25B46SD vs MB914T25B46SD |
MS27468T-25F-46JD | MIL Series Connector, 46 Contact(s), Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27468T25B46SD vs MS27468T-25F-46JD |
MS27468T25F46SD | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T25B46SD vs MS27468T25F46SD |
MS27468Y25B46SD | CONNECTOR, 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27468T25B46SD vs MS27468Y25B46SD |
MS27468E25F46JD | MIL Series Connector, 46 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27468T25B46SD vs MS27468E25F46JD |
MS27468T25E46JD | MIL Series Connector, 46 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27468T25B46SD vs MS27468T25E46JD |
MB914E25E46SD | 46 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T25B46SD vs MB914E25E46SD |
MS27468T25F46SD | 46 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27468T25B46SD vs MS27468T25F46SD |