Part Details for MS27467P17B35S by Amphenol Corporation
Overview of MS27467P17B35S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27467P17B35S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27467P17B35S
|
Avnet Americas | Conn Subminiature Cylindrical SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port - Bulk (Alt: MS27467P17B35S) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$337.5354 | Buy Now |
DISTI #
654-MS27467P17B35S
|
Mouser Electronics | Circular MIL Spec Connector 55P SIZE 17 STRAIGHT PLUG SOCKET RoHS: Not Compliant | 0 |
|
$414.5900 | Order Now |
DISTI #
MS27467P17B35S
|
TTI | Circular MIL Spec Connector 55P SIZE 17 STRAIGHT PLUG SOCKET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$79.7300 / $112.2300 | Buy Now |
Part Details for MS27467P17B35S
MS27467P17B35S CAD Models
MS27467P17B35S Part Data Attributes
|
MS27467P17B35S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27467P17B35S
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for MS27467P17B35S
This table gives cross-reference parts and alternative options found for MS27467P17B35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467P17B35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27467T17N35S | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P17B35S vs MS27467T17N35S |
MS27467T17A35S | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P17B35S vs MS27467T17A35S |
MS27467P17B35S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | ITT Interconnect Solutions | MS27467P17B35S vs MS27467P17B35S |
MS27467Y17F35S | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P17B35S vs MS27467Y17F35S |
MS27467E17G35J | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug | TE Connectivity | MS27467P17B35S vs MS27467E17G35J |
MB918E17F35S | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P17B35S vs MB918E17F35S |
MS27467T17B35S | MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | MS27467P17B35S vs MS27467T17B35S |
MB918T17B35S | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG | TE's AMP | MS27467P17B35S vs MB918T17B35S |
MS27467T17A35S | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, | Aero-Electric Connector Inc | MS27467P17B35S vs MS27467T17A35S |
MS27467Y17N35S | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG | TE Connectivity | MS27467P17B35S vs MS27467Y17N35S |