MS27467T17B35S
Description: MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Plug,

Overview of MS27467T17B35S by Corsair Electrical Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Transportation and Logistics

Price & Stock for MS27467T17B35S by Corsair Electrical Connectors Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2899-MS27467T17B35SCO-ND
DigiKey MS27467T17B35S Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT 27
In Stock
  • 1 $88.1900
  • 10 $85.4870
  • 25 $84.1832
  • 50 $82.9290
  • 100 $81.7080
  • 250 $77.1705
  • 500 $76.1145
  • 1,000 $74.0850
$74.0850 / $88.1900 Buy Now

CAD Models for MS27467T17B35S by Corsair Electrical Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27467T17B35S by Corsair Electrical Connectors Inc

MS27467T17B35S
Corsair Electrical Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Sizes
22D
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
17
Termination Type
CRIMP
Total Number of Contacts
55
Want to compare parts?
  1. MS27467T17B35S
    Corsair Electrical Connectors Inc
    MIL Series Connector, 55 Contact(s), Female, Crimp Terminal, Plug,
    VS

Alternate Parts for MS27467T17B35S

This table gives cross-reference parts and alternative options found for MS27467T17B35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27467T17B35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467T17N35S CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B35S vs MS27467T17N35S
MS27467T17A35S CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B35S vs MS27467T17A35S
MS27467P17B35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, ITT Interconnect Solutions MS27467T17B35S vs MS27467P17B35S
MS27467Y17F35S CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B35S vs MS27467Y17F35S
MS27467E17G35J MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug TE Connectivity MS27467T17B35S vs MS27467E17G35J
MB918E17F35S CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B35S vs MB918E17F35S
MB918T17B35S 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T17B35S vs MB918T17B35S
MS27467T17A35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Aero-Electric Connector Inc MS27467T17B35S vs MS27467T17A35S
MS27467Y17N35S CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B35S vs MS27467Y17N35S
MB918E17B35S CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B35S vs MB918E17B35S
Part Number Description Manufacturer Compare
MB918Y17B35S 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T17B35S vs MB918Y17B35S
MB918E17B35S CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE Connectivity MS27467T17B35S vs MB918E17B35S
MB918T17E35S 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T17B35S vs MB918T17E35S
MS27467E17C35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T17B35S vs MS27467E17C35S
MS27467P17B35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug Amphenol Corporation MS27467T17B35S vs MS27467P17B35S
MS27467P17B35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T17B35S vs MS27467P17B35S
MS27467Y17D35S CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch MS27467T17B35S vs MS27467Y17D35S
MS27467T17A35S 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T17B35S vs MS27467T17A35S
MB918Y17E35S 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, PLUG TE's AMP MS27467T17B35S vs MB918Y17E35S
MS27467T17B35S MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug, Defense Logistics Agency MS27467T17B35S vs MS27467T17B35S

Related Parts for MS27467T17B35S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27467T17B35S by Corsair Electrical Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27467T17B35S by Corsair Electrical Connectors Inc

Select Manufacturer
Which Manufacturer of MS27467T17B35S would you like to use for your alert(s)?
  • Please alert me when MS27467T17B35S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27467T17B35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27467T17B35S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27467T17B35S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27467T17B35S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27467T17B35S by Corsair Electrical Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: