Part Details for MS272491B3 by Keystone Electronics Corp
Overview of MS272491B3 by Keystone Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS272491B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-MS27249-1B3-ND
|
DigiKey | TURRET BOARD 15POS 0.375" SINGLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
82 In Stock |
|
$20.5601 / $31.0100 | Buy Now |
DISTI #
000000000002116103
|
Sager | Circuit Board Hardware - PCB Military Terminal Board - 15 Terms | 0 |
|
Buy Now |