Part Details for MS27216-4 by Honeywell Sensing and Control
Overview of MS27216-4 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27216-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing RoHS: Compliant |
6 On Order |
|
$740.5200 / $797.4000 | Buy Now |
DISTI #
2HM19-5
|
TTI | Basic / Snap Action Switches SW SPDT 4A 115VAC 28VDC Roll Wire Lead Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$660.9000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), -65 °C to 260 °C [-85 °F to 500 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing RoHS: Compliant |
6 On Order |
|
$740.5200 / $797.4000 | Buy Now |