Part Details for MS25253-1 by Honeywell Sensing and Control
Overview of MS25253-1 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for MS25253-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 10 Amps, [6 - 14 oz] Operating Force, Silver Contacts, Meets MIL-S-8805 Requirement, Screw Termination RoHS: Compliant |
1396 In Stock |
|
$0 | Buy Now |
DISTI #
65128062
|
Verical | Switch Snap Action Pin Plunger 10A 3.89N Screw Mount Screw Min Qty: 2 Package Multiple: 1 | Americas - 1355 |
|
$22.9222 / $40.8281 | Buy Now |
DISTI #
V3-1001
|
TTI | Basic / Snap Action Switches Snap Action SPDT 10A 3.89N Thru-Hole Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1758 In Stock |
|
$19.3200 / $30.4800 | Buy Now |
Part Details for MS25253-1
MS25253-1 CAD Models
MS25253-1 Part Data Attributes:
|
MS25253-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS25253-1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 2.21mm, Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.21 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.87 mm | |
Body Length or Diameter | 27.78 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.89 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |