-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 8501 |
|
Buy Now | ||
DISTI #
AMPMS25036-106
|
Heilind Electronics | Americas - 24597 in Stock |
|
$0.1901 / $0.2404 | Buy Now | |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 17.86mm 6.35mm Tin Tape RoHS: Compliant |
20033 In Stock 150000 On Order |
|
$0.1748 / $0.2007 | Buy Now |
DISTI #
70373654
|
Verical | Ring Tongue Terminal 14-16Awg 17.86mm 6.35mm Tin Loose Piece Min Qty: 1000 Package Multiple: 1000 | Americas - 19000 |
|
$0.2363 / $0.2787 | Buy Now |
|
Quest Components | RING TERMINAL | 18 |
|
$1.1799 / $1.2825 | Buy Now |
|
Quest Components | RING TERMINAL | 7 |
|
$0.7000 / $0.8750 | Buy Now |
DISTI #
320561
|
TTI | Terminals RING LUG 16-14G #6 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 17700 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMPMS25036-106
|
Interstate Connecting Components | 4099 |
|
$0.1901 / $0.2404 | Buy Now | |
DISTI #
MS25036-106
|
FDH Electronics | Terminal Min Qty: 1 | 48 |
|
$0.1190 / $0.2410 | Buy Now RFQ |
DISTI #
MS25036-106
|
FDH Electronics | Terminal Min Qty: 1 | 21 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS25036-106
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS25036-106
TE Connectivity
2mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for MS25036-106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS25036-106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-320565-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | MS25036-106 vs 8-320565-0 |
36485 | TERMINAL,PIDG R 16-14HD 1/2 | TE Connectivity | MS25036-106 vs 36485 |
1SET121091R0000 | 2.62mm2 | TE Connectivity | MS25036-106 vs 1SET121091R0000 |
1SET121084R0000 | 2mm2 | TE Connectivity | MS25036-106 vs 1SET121084R0000 |
8-320560-0 | TERMINAL,PIDG R 16-14 8 | TE Connectivity | MS25036-106 vs 8-320560-0 |
1SET121086R0000 | 2.62mm2 | TE Connectivity | MS25036-106 vs 1SET121086R0000 |
1SET121090R0000 | 2mm2 | TE Connectivity | MS25036-106 vs 1SET121090R0000 |
2-325034-1 | TERMINAL,PIDG R 16-14 1/4 | TE Connectivity | MS25036-106 vs 2-325034-1 |