MS25036-106 vs 1SET121086R0000 feature comparison

MS25036-106 TE Connectivity

Buy Now Datasheet

1SET121086R0000 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer TE Connectivity
Additional Feature NYLON
Number of Ways 1 1
Rated Voltage 300 V 300 V
Safety Approval UL UL
Terminal and Terminal Block Type FORK TERMINAL RING TERMINAL
Wire Cross Section 2 mm2 2.62 mm2
Wire Gauge 14 AWG 14 AWG
Base Number Matches 1 1

Compare MS25036-106 with alternatives

Compare 1SET121086R0000 with alternatives