Part Details for MS24331-4 by Honeywell Sensing and Control
Overview of MS24331-4 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MS24331-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw Double Break (DPDTDB), 15 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, (8) 1829 mm [72 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS24331-4 RoHS: Compliant | 0 |
|
$1,978.3400 / $5,161.2500 | Buy Now |
DISTI #
4EN1-6
|
TTI | Basic / Snap Action Switches ENCLOSED SW DPDT 15A Top Plunger Wire Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw Double Break (DPDTDB), 15 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, (8) 1829 mm [72 in] Lead Wire Termination (18 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS24331-4 RoHS: Compliant | 0 |
|
$1,978.3400 / $5,161.2500 | Buy Now |
Part Details for MS24331-4
MS24331-4 CAD Models
MS24331-4 Part Data Attributes
|
MS24331-4
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS24331-4
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 15A, 28VDC, 8.13mm, Wire Terminal, Plunger Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 8.13 mm | |
Actuator Type | PLUNGER | |
Body Height | 43.18 mm | |
Body Length or Diameter | 38.1 mm | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 53.38 N | |
Pre-Travel-Max | 1.78 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |