Part Details for MS1-3S21HGV by Diptronics Manufacturing Inc
Results Overview of MS1-3S21HGV by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS1-3S21HGV Information
MS1-3S21HGV by Diptronics Manufacturing Inc is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MS1-3S21HGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
113-MS1-3S21HGV
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$0.7730 / $1.6000 | Order Now |
DISTI #
MS1-3S21HGV
|
TME | Microswitch SNAP ACTION, 1.5A/250VAC, SPDT, Rcont max: 100mΩ Min Qty: 1 | 490 |
|
$0.5060 / $1.1400 | Buy Now |
Part Details for MS1-3S21HGV
MS1-3S21HGV CAD Models
MS1-3S21HGV Part Data Attributes
|
MS1-3S21HGV
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
MS1-3S21HGV
Diptronics Manufacturing Inc
Snap Acting/Limit Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Reach Compliance Code | compliant | |
Switch Type | SNAP ACTING/LIMIT SWITCH |