Part Details for MS085R105F030S1C by E-Switch Inc
Overview of MS085R105F030S1C by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS085R105F030S1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W0074
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS085R105F030S1C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.3700 | Buy Now |
DISTI #
MS085R105F030S1C-ND
|
DigiKey | SWITCH SNP ACT SPST-NO 0.4VA 20V Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6359 | Buy Now |
DISTI #
612-MS085R105F030S1C
|
Mouser Electronics | Basic / Snap Action Switches 0.4VA 20VDC/AC SPSTNO Solder Lug | 0 |
|
$1.3800 / $1.6300 | Order Now |
DISTI #
74851999
|
RS | Snap-Action Switch, SPST-NO, OFF-(ON), 0.4 VA, 20V, Solder, MS Series | E-Switch MS085R105F030S1C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3100 | Buy Now |
Part Details for MS085R105F030S1C
MS085R105F030S1C CAD Models
MS085R105F030S1C Part Data Attributes
|
MS085R105F030S1C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS085R105F030S1C
E-Switch Inc
Snap Acting/Limit Switch, SPST, Solder Lug Terminal, Roller Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.571 inch | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 6.4008 mm | |
Body Height | 10.5918 mm | |
Body Length or Diameter | 19.812 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.2947 N | |
Operating Position | 0.587 inch | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG |