MS085R102F040C1C
Description: Snap Acting/Limit Switch, SPST, Quick Connect Terminal, Straight Lever Actuator, Panel Mount

Overview of MS085R102F040C1C by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for MS085R102F040C1C by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N8302
Newark Ea Rohs Compliant: Yes |E-Switch MS085R102F040C1C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.2500
  • 5,000 $1.9800
  • 10,000 $1.9200
$1.9200 / $2.2500 Buy Now
DISTI # MS085R102F040C1C-ND
DigiKey SWITCH SNP ACT SPST-NO 0.4VA 20V Min Qty: 500 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $1.5530
$1.5530 Buy Now
DISTI # 612-MS085R102F040C1C
Mouser Electronics Basic / Snap Action Switches 0.4VA 20VDC/AC .110 Quick Connect SPSTNO RoHS: Compliant 0
  • 1 $2.6000
  • 10 $2.4000
  • 100 $1.7500
  • 250 $1.6500
  • 500 $1.5500
  • 1,000 $1.4500
  • 2,500 $1.3500
  • 5,000 $1.3100
$1.3100 / $2.6000 Order Now
DISTI # 74851981
RS Snap-Action Switch, SPST-NO, OFF-(ON), 0.4 VA, 20V, QC 0.110", MS Series | E-Switch MS085R102F040C1C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 500 $1.4400
$1.4400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks 0
  • 500 $1.2400
$1.2400 Buy Now

CAD Models for MS085R102F040C1C by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS085R102F040C1C by E-Switch Inc

MS085R102F040C1C
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
E-Switch
Actuator Length
0.65 inch
Actuator Type
STRAIGHT LEVER
Body Breadth
6.4008 mm
Body Height
10.5918 mm
Body Length or Diameter
19.812 mm
Center Contact Plating
GOLD
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Dielectric Withstand Volts
1000VAC V
Electrical Life
50000 Cycle(s)
End Contact Plating
GOLD
Housing Material
POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.392 N
Operating Position
0.358 inch
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Surface Mount
NO
Switch Function
SPST
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Length
0.309 inch
Terminal Material
COPPER ALLOY
Termination Type
QUICK CONNECT
Want to compare parts?
  1. MS085R102F040C1C
    E-Switch Inc
    Snap Acting/Limit Switch, SPST, Quick Connect Terminal, Straight Lever Actuator, Panel Mount
    VS

Related Parts for MS085R102F040C1C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS085R102F040C1C by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS085R102F040C1C by E-Switch Inc

  • Please alert me when MS085R102F040C1C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS085R102F040C1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS085R102F040C1C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS085R102F040C1C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS085R102F040C1C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS085R102F040C1C by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: