Part Details for MS0850509F020C1A by E-Switch Inc
Overview of MS0850509F020C1A by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MS0850509F020C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y5197
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850509F020C1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8980 / $1.0400 | Buy Now |
DISTI #
141-MS0850509F020C1A-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7170 | Buy Now |
DISTI #
612-MS0850509F020C1A
|
Mouser Electronics | Basic / Snap Action Switches RoHS: Compliant | 0 |
|
$0.7110 / $1.1500 | Order Now |
DISTI #
75064476
|
RS | MS0850509F020C1A | E-Switch MS0850509F020C1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.5730 | Buy Now |
Part Details for MS0850509F020C1A
MS0850509F020C1A CAD Models
MS0850509F020C1A Part Data Attributes
|
MS0850509F020C1A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850509F020C1A
E-Switch Inc
Snap Acting/Limit Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |