Part Details for MS0850505F035C1A by TE Connectivity
Overview of MS0850505F035C1A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS0850505F035C1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap Action Switch - SPDT - 5A 125/250VAC - Roller Lever - 35 Grams - 2.8mm Quick Connect RoHS: Compliant |
500 In Stock |
|
$0.6520 / $1.4000 | Buy Now |
DISTI #
MS0850505F035C1A
|
Relay Specialties | Snap-Action Swt, Chassis MountSPDT, On-Mom, 5A (AC)Lever, Roller Min Qty: 1 | 0 |
|
$0.9200 / $1.2700 | RFQ |