Part Details for MS0850505F025P1C by E-Switch Inc
Overview of MS0850505F025P1C by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MS0850505F025P1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3415
|
Newark | Ea Rohs Compliant: Yes |E-Switch MS0850505F025P1C Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.1700 | Buy Now |
DISTI #
141-MS0850505F025P1C-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 5A 125V Min Qty: 1080 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8062 | Buy Now |
DISTI #
612-MS0850505F025P1C
|
Mouser Electronics | Basic / Snap Action Switches Snap Action, SPST-NO, Off-(On), Through Hole RoHS: Compliant | 0 |
|
$0.7990 / $0.8060 | Order Now |
DISTI #
74851929
|
RS | Snap-Action Switch, SPST-NO, OFF-(ON), 5A, 125V AC , PC Pin, MS Series | E-Switch MS0850505F025P1C RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.6440 | Buy Now |
Part Details for MS0850505F025P1C
MS0850505F025P1C CAD Models
MS0850505F025P1C Part Data Attributes
|
MS0850505F025P1C
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
MS0850505F025P1C
E-Switch Inc
Snap Acting/Limit Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | SNAP ACTING/LIMIT SWITCH |