Part Details for MS0850503F010S1A by TE Connectivity
Overview of MS0850503F010S1A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS0850503F010S1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Snap Action Switch - SPDT - 5A 125/250VAC - 22.6mm Lever - 10 Grams - Solder Lug RoHS: Compliant |
1899 In Stock |
|
$0.7060 / $1.3590 | Buy Now |
DISTI #
MS0850503F010S1A
|
Relay Specialties | Snap-Action Swt, Chassis MountSPDT, On-Mom, 5A (AC)Lever, Straight Min Qty: 1 | 0 |
|
$0.8300 / $1.1500 | RFQ |