MS007KE1A32W
EMS GmbH
Description: Snap Acting/Limit Switch, Change-Over, Momentary, 0.05A, 30VDC, 11.4mm, Solder Terminal, Lever Actuator, Through Hole-straight,

Overview of MS007KE1A32W by EMS GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MS007KE1A32W by EMS GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS007KE1A32W by EMS GmbH

MS007KE1A32W
EMS GmbH
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ELEKTROMECHANISCHE SCHALTSENSOREN GMBH
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Want to compare parts?
  1. MS007KE1A32W
    EMS GmbH
    Snap Acting/Limit Switch, Change-Over, Momentary, 0.05A, 30VDC, 11.4mm, Solder Terminal, Lever Actuator, Through Hole-straight,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS007KE1A32W by EMS GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS007KE1A32W by EMS GmbH

Select Manufacturer
Which Manufacturer of MS007KE1A32W would you like to use for your alert(s)?
  • Please alert me when MS007KE1A32W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS007KE1A32W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS007KE1A32W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS007KE1A32W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS007KE1A32W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS007KE1A32W by EMS GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: