Part Details for MRF455 by MACOM
Overview of MRF455 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF455
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1191-ND
|
DigiKey | RF TRANS NPN 18V 211-07 Min Qty: 1 Lead time: 25 Weeks Container: Tray |
19 In Stock |
|
$49.8806 / $59.2100 | Buy Now |
DISTI #
937-MRF455
|
Mouser Electronics | RF Bipolar Transistors 2-30MHz 60Watts 12.5Volt Gain 13dB RoHS: Compliant | 16 |
|
$63.7900 / $70.3900 | Buy Now |
Part Details for MRF455
MRF455 CAD Models
MRF455 Part Data Attributes:
|
MRF455
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF455
MACOM
Power Bipolar Transistor, 15A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin, CASE 211-07, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE 211-07, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 211-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | MATCHED PAIR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF455
This table gives cross-reference parts and alternative options found for MRF455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF455 | 15A, 18V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | MRF455 vs MRF455 |
MRF455 | 15A, 18V, NPN, Si, POWER TRANSISTOR, CASE 211-07, 4 PIN | TE Connectivity | MRF455 vs MRF455 |