Part Details for NTE335 by NTE Electronics Inc
Overview of NTE335 by NTE Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTE335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C3944
|
Newark | Transistor, bjt, npn,25V V(Br)Ceo,20A I(C),sot-121 |Nte Electronics NTE335 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Transistor NPN Silicon 45V IC=20A Po=80W 14-30mhz RF Power Output RoHS: Compliant |
1 In Stock |
|
$149.3300 / $196.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$120.0000 | Buy Now |
|
Quest Components | 20 A, 25 V, NPN, Si, POWER TRANSISTOR | 3 |
|
$167.5800 | Buy Now |
|
Quest Components | 20 A, 25 V, NPN, Si, POWER TRANSISTOR | 1 |
|
$130.0000 | Buy Now |
DISTI #
NTE335
|
TME | Transistor: NPN, bipolar, RF, 25V, 20A, 250W, W52, Pout: 80W Min Qty: 1 | 0 |
|
$168.0000 / $236.0000 | RFQ |
|
Master Electronics | Transistor NPN Silicon 45V IC=20A Po=80W 14-30mhz RF Power Output RoHS: Compliant |
1 In Stock |
|
$149.3300 / $196.3400 | Buy Now |
Part Details for NTE335
NTE335 CAD Models
NTE335 Part Data Attributes:
|
NTE335
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NTE335
NTE Electronics Inc
Power Bipolar Transistor, 20A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 250 W | |
Power Dissipation-Max (Abs) | 250 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for NTE335
This table gives cross-reference parts and alternative options found for NTE335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTE335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF455A | 15A, 18V, NPN, Si, POWER TRANSISTOR | TE Connectivity | NTE335 vs MRF455A |
MRF455 | 15A, 18V, NPN, Si, POWER TRANSISTOR | Motorola Mobility LLC | NTE335 vs MRF455 |
NTE334 | Power Bipolar Transistor, 15A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin | NTE Electronics Inc | NTE335 vs NTE334 |
MRF455 | 15A, 18V, NPN, Si, POWER TRANSISTOR, CASE 211-07, 4 PIN | TE Connectivity | NTE335 vs MRF455 |
MRF455A | Power Bipolar Transistor, 15A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin, | MACOM | NTE335 vs MRF455A |