Part Details for MRF21030LR3 by Freescale Semiconductor
Overview of MRF21030LR3 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MRF21030LR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MRF21030LR3-ND
|
DigiKey | RF MOSFET LDMOS 28V NI400 Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$49.0300 | Buy Now |
|
Rochester Electronics | RF S Band, N-Channel Power MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 44 |
|
$42.0700 / $49.5000 | Buy Now |
Part Details for MRF21030LR3
MRF21030LR3 CAD Models
MRF21030LR3 Part Data Attributes:
|
MRF21030LR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF21030LR3
Freescale Semiconductor
S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400, CASE 465E-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, NI-400, CASE 465E-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465E-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF21030LR3
This table gives cross-reference parts and alternative options found for MRF21030LR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF21030LR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF6S21050LR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400, CASE 465E-04, 2 PIN | Freescale Semiconductor | MRF21030LR3 vs MRF6S21050LR3 |
MRF6S21100HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF21030LR3 vs MRF6S21100HSR3 |
MRF21085LSR3 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391BVAR | Freescale Semiconductor | MRF21030LR3 vs MRF21085LSR3 |
MRF8S21120HR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF21030LR3 vs MRF8S21120HR3 |
MRF5S21045NBR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-272, ROHS COMPLIANT, PLASTIC, CASE 1484-04, WB-4 | Freescale Semiconductor | MRF21030LR3 vs MRF5S21045NBR1 |
MRF21045 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 465E-03, 3 PIN | Motorola Mobility LLC | MRF21030LR3 vs MRF21045 |
MRF6S21100HR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780, CASE 465-06, 2 PIN | Motorola Mobility LLC | MRF21030LR3 vs MRF6S21100HR3 |
MRF21030R3 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391VAR | Freescale Semiconductor | MRF21030LR3 vs MRF21030R3 |
MRF21045LR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400, CASE 465E-04, 2 PIN | Freescale Semiconductor | MRF21030LR3 vs MRF21045LR3 |
MRF6S21050LSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF21030LR3 vs MRF6S21050LSR3 |