Part Details for MRF6S21050LR3 by Freescale Semiconductor
Overview of MRF6S21050LR3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF6S21050LR3
MRF6S21050LR3 CAD Models
MRF6S21050LR3 Part Data Attributes:
|
MRF6S21050LR3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF6S21050LR3
Freescale Semiconductor
S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-400, CASE 465E-04, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 465E-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 68 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 225 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 151 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF6S21050LR3
This table gives cross-reference parts and alternative options found for MRF6S21050LR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF6S21050LR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF21030SR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF6S21050LR3 vs MRF21030SR3 |
MRF7S21110HSR3 | RF POWER, FET | NXP Semiconductors | MRF6S21050LR3 vs MRF7S21110HSR3 |
MRF6S21100HSR3 | RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, NI-780S, CASE 465A-06, 2 PIN | Motorola Semiconductor Products | MRF6S21050LR3 vs MRF6S21100HSR3 |
MRF21030LSR3 | TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,SOT-391BVAR | Freescale Semiconductor | MRF6S21050LR3 vs MRF21030LSR3 |
MRF6S21100HSR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF6S21050LR3 vs MRF6S21100HSR3 |
MRF21085SR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-780S, CASE 465A-06, 2 PIN | Freescale Semiconductor | MRF6S21050LR3 vs MRF21085SR3 |
MRF5S21045MR1 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, TO-270, PLASTIC, CASE 1486-03, 4 PIN | Freescale Semiconductor | MRF6S21050LR3 vs MRF5S21045MR1 |
MRF21085LR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, NI-780, CASE 465-06, 2 PIN | Freescale Semiconductor | MRF6S21050LR3 vs MRF21085LR3 |
MRF21045SR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET, NI-400S, CASE 465F-04, 2 PIN | Freescale Semiconductor | MRF6S21050LR3 vs MRF21045SR3 |
MRF8S21100HR3 | S BAND, Si, N-CHANNEL, RF POWER, MOSFET | NXP Semiconductors | MRF6S21050LR3 vs MRF8S21100HR3 |