Part Details for MRF175GU by Motorola Mobility LLC
Overview of MRF175GU by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF175GU
MRF175GU CAD Models
MRF175GU Part Data Attributes
|
MRF175GU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MRF175GU
Motorola Mobility LLC
2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 400 W | |
Power Dissipation-Max (Abs) | 150 W | |
Power Gain-Min (Gp) | 10 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF175GU
This table gives cross-reference parts and alternative options found for MRF175GU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF175GU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF275L | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 6 PIN | Motorola Mobility LLC | MRF175GU vs MRF275L |
UF28100H | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-4 | MACOM | MRF175GU vs UF28100H |
BLF548 | TRANSISTOR 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, SOT-262A2, 4 PIN, FET RF Power | NXP Semiconductors | MRF175GU vs BLF548 |
MRF175LU | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 6 PIN | TE Connectivity | MRF175GU vs MRF175LU |
MRF176GU | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 375-04, 4 PIN | TE Connectivity | MRF175GU vs MRF176GU |
MRF175LU | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 333-04, 4 PIN | MACOM | MRF175GU vs MRF175LU |
934001090112 | TRANSISTOR 2 CHANNEL, VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CERAMIC PACKAGE-8, FET RF Power | NXP Semiconductors | MRF175GU vs 934001090112 |
MRF275G | RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 375-04, 4 PIN | MACOM | MRF175GU vs MRF275G |
BLF246B,112 | BLF246B | NXP Semiconductors | MRF175GU vs BLF246B,112 |
MRF275L | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 333-04, 6 PIN | MACOM | MRF175GU vs MRF275L |