Part Details for MRF175LU by MACOM
Overview of MRF175LU by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF175LU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1169-ND
|
DigiKey | RF MOSFET 28V 333-04 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
937-MRF175LU
|
Mouser Electronics | RF MOSFET Transistors 400MHz 28Volt 100W Gain 10dB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MRF175LU
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Chip1Cloud | FET RF 65V 400MHZ 333-04 / Trans RF MOSFET N-CH 65V 13A 4-Pin Case 333-04 | 980 |
|
RFQ |
Part Details for MRF175LU
MRF175LU CAD Models
MRF175LU Part Data Attributes
|
MRF175LU
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF175LU
MACOM
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 333-04, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | CASE 333-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 333-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-XDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 270 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF175LU
This table gives cross-reference parts and alternative options found for MRF175LU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF175LU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLF548,112 | BLF548 | NXP Semiconductors | MRF175LU vs BLF548,112 |
MRF175LU | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 6 PIN | TE Connectivity | MRF175LU vs MRF175LU |
BLF246B | TRANSISTOR 2 CHANNEL, VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, FET RF Power | NXP Semiconductors | MRF175LU vs BLF246B |
MRF275L | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 6 PIN | Motorola Mobility LLC | MRF175LU vs MRF275L |
UF28100M | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT PACKAGE-4 | TE Connectivity | MRF175LU vs UF28100M |
MRF275G | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 375-04, 4 PIN | Motorola Mobility LLC | MRF175LU vs MRF275G |
MRF176GU | RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 375-04, 4 PIN | MACOM | MRF175LU vs MRF176GU |
MRF175LV | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 333-04, 4 PIN | Motorola Mobility LLC | MRF175LU vs MRF175LV |
UF28100V | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT PACKAGE-8 | TE Connectivity | MRF175LU vs UF28100V |
BLF246B,112 | BLF246B | NXP Semiconductors | MRF175LU vs BLF246B,112 |