Part Details for MRF171A by MACOM
Overview of MRF171A by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF171A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1163-ND
|
DigiKey | RF MOSFET 28V 211-07 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
329 In Stock |
|
$48.3400 | Buy Now |
DISTI #
937-MRF171A
|
Mouser Electronics | RF MOSFET Transistors 100-200MHz 45Watts 28Volt Gain 17dB RoHS: Compliant | 203 |
|
$46.0400 / $46.4100 | Buy Now |
DISTI #
35650574
|
Verical | Trans RF MOSFET N-CH 65V 4.5A 4-Pin Case 211-07 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1926 | Americas - 983 |
|
$56.3000 | Buy Now |
DISTI #
MRF171A
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 993 |
|
$56.2800 | Buy Now |
DISTI #
MRF171AMP
|
Richardson RFPD | RF POWER TRANSISTOR Min Qty: 1 | 0 |
|
$46.4000 | Buy Now |
Part Details for MRF171A
MRF171A CAD Models
MRF171A Part Data Attributes
|
MRF171A
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF171A
MACOM
RF Power Field-Effect Transistor, 1-Element, Very High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-07, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, O-CRFM-F4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 211-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 4.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 115 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF171A
This table gives cross-reference parts and alternative options found for MRF171A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF171A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DU2810S | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | TE Connectivity | MRF171A vs DU2810S |
BLF245,112 | BLF245 | NXP Semiconductors | MRF171A vs BLF245,112 |
UF2820P | RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | MACOM | MRF171A vs UF2820P |
DU1215S | VHF BAND, Si, N-CHANNEL, RF POWER, MOSFET | TE Connectivity | MRF171A vs DU1215S |
MRF136 | RF Power Field-Effect Transistor, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, 0.380 INCH, FM-4 | Advanced Semiconductor Inc | MRF171A vs MRF136 |
MRF137 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 211-07, 4 PIN | TE Connectivity | MRF171A vs MRF137 |
SD2902 | UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, PLASTIC, M113, 4 PIN | STMicroelectronics | MRF171A vs SD2902 |
MRF136Y | 2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, CASE 319B-02, 4 PIN | TE Connectivity | MRF171A vs MRF136Y |
MRF137 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, | Advanced Semiconductor Inc | MRF171A vs MRF137 |
MRF136 | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, CASE 211-07, 4 PIN | MACOM | MRF171A vs MRF136 |