Part Details for MRF136 by Freescale Semiconductor
Overview of MRF136 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF136
MRF136 CAD Models
MRF136 Part Data Attributes
|
MRF136
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF136
Freescale Semiconductor
TRANSISTOR,MOSFET,N-CHANNEL,65V V(BR)DSS,2.5A I(D),SOT-123VAR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Configuration | Single | |
Drain Current-Max (Abs) (ID) | 2.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | N-CHANNEL |