Part Details for MRF10502 by MACOM
Overview of MRF10502 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF10502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1142-ND
|
DigiKey | RF TRANS NPN 65V 355J-02 Min Qty: 20 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$539.4655 | Buy Now |
DISTI #
937-MRF10502
|
Mouser Electronics | RF Bipolar Transistors 1025-1150MHz 500W Gain 8.5dB RoHS: Compliant | 0 |
|
$556.1500 | Order Now |
Part Details for MRF10502
MRF10502 CAD Models
MRF10502 Part Data Attributes:
|
MRF10502
MACOM
Buy Now
Datasheet
|
Compare Parts:
MRF10502
MACOM
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMATIC SEALED, CASE 355J-02, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 355J-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | BASE | |
Collector Current-Max (IC) | 29 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1460 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF10502
This table gives cross-reference parts and alternative options found for MRF10502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF10502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF10502 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CASE 355J-02, 3 PIN | Motorola Mobility LLC | MRF10502 vs MRF10502 |
MRF10502 | TRANSISTOR,BJT,NPN,29A I(C),SOT-391 | TE Connectivity | MRF10502 vs MRF10502 |