Part Details for MS2208 by Microsemi Corporation
Overview of MS2208 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MS2208
MS2208 CAD Models
MS2208 Part Data Attributes
|
MS2208
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MS2208
Microsemi Corporation
RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | BASE | |
Collector Current-Max (IC) | 27 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1360 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MS2208
This table gives cross-reference parts and alternative options found for MS2208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS2208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF10502 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMATIC SEALED, CASE 355J-02, 2 PIN | MACOM | MS2208 vs MRF10502 |
MRF10502 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, CASE 355J-02, 3 PIN | Motorola Mobility LLC | MS2208 vs MRF10502 |
MS2208 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.600 INCH, HERMETIC SEALED, M198, 2 PIN | Advanced Power Technology | MS2208 vs MS2208 |
MRF1500 | L BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | MS2208 vs MRF1500 |
SD1542 | L BAND, Si, NPN, RF POWER TRANSISTOR, HERMETIC SEALED, M112, 2 PIN | STMicroelectronics | MS2208 vs SD1542 |
MRF1500 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, | MACOM | MS2208 vs MRF1500 |
MS2472 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, 0.400 X 0.500 INCH, HERMETIC SEALED, M112, 2 PIN | Microsemi Corporation | MS2208 vs MS2472 |