Part Details for MR82C83H by Harris Semiconductor
Overview of MR82C83H by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for MR82C83H
MR82C83H CAD Models
MR82C83H Part Data Attributes
|
MR82C83H
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MR82C83H
Harris Semiconductor
Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for MR82C83H
This table gives cross-reference parts and alternative options found for MR82C83H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR82C83H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84067022A | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Intersil Corporation | MR82C83H vs 84067022A |
5962-84067022X | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | MR82C83H vs 5962-84067022X |
MR82C83H/883 | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | MR82C83H vs MR82C83H/883 |
CR82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | MR82C83H vs CR82C83H |
IR82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | MR82C83H vs IR82C83H |
5962-84067022A | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | MR82C83H vs 5962-84067022A |
MR82C83H/B | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | MR82C83H vs MR82C83H/B |
MR82C83H/B | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | MR82C83H vs MR82C83H/B |
CR82C83H | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Intersil Corporation | MR82C83H vs CR82C83H |