Part Details for MR82C83H/B by Rochester Electronics LLC
Overview of MR82C83H/B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for MR82C83H/B
MR82C83H/B CAD Models
MR82C83H/B Part Data Attributes
|
MR82C83H/B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MR82C83H/B
Rochester Electronics LLC
Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CMOS | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for MR82C83H/B
This table gives cross-reference parts and alternative options found for MR82C83H/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR82C83H/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84067022A | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Intersil Corporation | MR82C83H/B vs 84067022A |
5962-84067022X | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Intersil Corporation | MR82C83H/B vs 5962-84067022X |
MR82C83H/883 | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | MR82C83H/B vs MR82C83H/883 |
CR82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | MR82C83H/B vs CR82C83H |
IR82C83H | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | MR82C83H/B vs IR82C83H |
5962-84067022A | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | Harris Semiconductor | MR82C83H/B vs 5962-84067022A |
MR82C83H/B | Bus Driver, CMOS Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, | Harris Semiconductor | MR82C83H/B vs MR82C83H/B |
CR82C83H | CMOS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 | Intersil Corporation | MR82C83H/B vs CR82C83H |