Memory
MR27V452DRP
Description: OTP ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40

Overview of MR27V452DRP by OKI Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Aerospace and Defense

CAD Models for MR27V452DRP by OKI Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR27V452DRP by OKI Electric Industry Co Ltd

MR27V452DRP
OKI Electric Industry Co Ltd
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
DIP
Package Description
DIP,
Pin Count
40
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Alternate Memory Width
8
JESD-30 Code
R-PDIP-T40
Length
51.98 mm
Memory Density
4194304 bit
Memory IC Type
OTP ROM
Memory Width
16
Number of Functions
1
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MR27V452DRP
    OKI Electric Industry Co Ltd
    OTP ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40
    VS

Alternate Parts for MR27V452DRP

This table gives cross-reference parts and alternative options found for MR27V452DRP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V452DRP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HN27C4096G-15 UVPROM, 256KX16, 150ns, CMOS, CDIP40, CERDIP-40 Hitachi Ltd MR27V452DRP vs HN27C4096G-15
HN62415P-20 MASK ROM, 512KX8, 200ns, CMOS, PDIP40, PLASTIC, DIP-40 Hitachi Ltd MR27V452DRP vs HN62415P-20
HN62414P-15 MASK ROM, 512KX8, 150ns, CMOS, PDIP40, PLASTIC, DIP-40 Hitachi Ltd MR27V452DRP vs HN62414P-15
M27V402150B6 256KX16 OTPROM, 150ns, PDIP40, 0.600 INCH, PLASTIC, DIP-40 STMicroelectronics MR27V452DRP vs M27V402150B6
HN27C4096AG-12 UVPROM, 256KX16, 120ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Hitachi Ltd MR27V452DRP vs HN27C4096AG-12
HN62415P-15 512K X 8 MASK PROM, 150 ns, PDIP40, PLASTIC, DIP-40 Renesas Electronics Corporation MR27V452DRP vs HN62415P-15
HN27C4000G-10 UVPROM, 512KX8, 100ns, CMOS, CDIP40, 0.600 INCH, EIAJ, CERDIP-40 Hitachi Ltd MR27V452DRP vs HN27C4000G-10
HN62454NP-85 MASK ROM, 512KX8, 85ns, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Hitachi Ltd MR27V452DRP vs HN62454NP-85
MR27V402DRP OTP ROM, 256KX16, 100ns, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40 OKI Electric Industry Co Ltd MR27V452DRP vs MR27V402DRP
HN27C4096HG-85 UVPROM, 256KX16, 85ns, CMOS, CDIP40, 0.600 INCH, CERDIP-40 Hitachi Ltd MR27V452DRP vs HN27C4096HG-85

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR27V452DRP by OKI Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR27V452DRP by OKI Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of MR27V452DRP would you like to use for your alert(s)?
  • Please alert me when MR27V452DRP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR27V452DRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR27V452DRP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR27V452DRP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR27V452DRP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR27V452DRP by OKI Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: